63-13-070-6

SolaHD
663-63-13-070-6
63-13-070-6

Mfr.:

Description:
Power Conditioners 70VA MCR PORTABLE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.343.394 Rp8.343.394
Rp7.688.075 Rp38.440.375
Rp7.227.223 Rp72.272.230
Rp7.134.026 Rp178.350.650
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
RoHS:  
120 V
120 V
70 VA
+/- 3 %
4 Outlet
Surface Mount
Brand: SolaHD
Features: Harmonic Filtering
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 8,16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99