63-23-112-4

SolaHD
663-63-23-112-4
63-23-112-4

Mfr.:

Description:
Power Conditioners 120VA MCR HARDWIRE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.265.116 Rp14.265.116
Rp12.751.020 Rp63.755.100
Rp12.377.679 Rp123.776.790
250 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
RoHS:  
120 V
120 V
120 VA
+/- 3 %
1 Outlet
Surface Mount
Brand: SolaHD
Features: Harmonic Filtering
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 6,804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99