63-23-125-4

SolaHD
663-63-23-125-4
63-23-125-4

Mfr.:

Description:
Power Conditioners 250VA MCR HARDWIRE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.005.336 Rp14.005.336
Rp13.119.592 Rp65.597.960
Rp12.790.097 Rp127.900.970
25 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
RoHS:  
120 V
120 V
250 VA
+/- 3 %
1 Outlet
Surface Mount
Brand: SolaHD
Features: Harmonic Filtering
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99