E050D

SolaHD
663-E050D
E050D

Mfr.:

Description:
Industrial Control Transformers 0.050KVA 240X480-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.132.132 Rp1.132.132
Rp1.039.851 Rp10.398.510
Rp1.006.645 Rp25.166.125
Rp980.777 Rp49.038.850
Rp952.708 Rp95.270.800

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
50 VA
240 V, 480 V
24 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
2.72 in
3.01 in
3.99 in
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1,36 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99