E100WB

SolaHD
663-E100WB
E100WB

Mfr.:

Description:
Industrial Control Transformers E100+FBPC1+FB2X FACTORY WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.408.096 Rp2.408.096
Rp2.164.094 Rp21.640.940
Rp2.072.915 Rp51.822.875
Rp2.006.502 Rp100.325.100

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
100 VA
240 V, 480 V
120 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
3.89 in
4.5 in
4.48 in
Brand: SolaHD
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Lead
Unit Weight: 2,27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99