E200EWA

SolaHD
663-E200EWA
E200EWA

Mfr.:

Description:
Power Transformers - Industrial E200E+FBPC1+FB2 FACTORY WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.700.205 Rp3.700.205
Rp3.321.727 Rp33.217.270
Rp3.196.974 Rp79.924.350
Rp3.150.742 Rp157.537.100

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
RoHS: N
200 VA
120 V, 240 V
24 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
5.36 in
4.5 in
4.79 in
Brand: SolaHD
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Lead
Unit Weight: 4,55 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.