E2HF30S

SolaHD
663-E2HF30S
E2HF30S

Mfr.:

Description:
Industrial Control Transformers 30KVA 480D-208Y 115C
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 kVA
480 V
208 V, 120 V
83.4 A
Panel Mount
Triple Primary Winding
Triple Secondary Winding
584 mm
406 mm
711 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product: Low Temperature Rise Transformers
Product Type: Industrial Control Transformers
Series: E
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Low Thermal Stress Transformer
Unit Weight: 139,253 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330020
TARIC:
8504330090