E500E

SolaHD
663-E500663-E
E500E

Mfr.:

Description:
Industrial Control Transformers 0.500KVA 120X240-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.058.135 Rp4.058.135
Rp3.660.027 Rp36.600.270
Rp3.538.576 Rp88.464.400

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
500 VA
120 V, 240 V
24 V
Bracket Mount
Dual Primary Winding
Single Secondary Winding
4.53 in
5.25 in
5.75 in
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 8,64 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.

SBE Encapsulated Industrial Control Transformers

SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.