E750TH

SolaHD
663-E750TH
E750TH

Mfr.:

Description:
Industrial Control Transformers 0.750KVA 240/415/480-102/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.343.170 Rp7.343.170

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
750 VA
240 V, 415 V, 480 V
120 V, 240 V
Bracket Mount
Single Primary Winding
Dual Secondary Winding
5.56 in
6.38 in
7.36 in
Brand: SolaHD
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 14,09 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99