HS14F1BS

SolaHD
663-HS14F1BS
HS14F1BS

Mfr.:

Description:
Industrial Control Transformers 1KVA 190/ /440-110/220 50/60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.348.531 Rp8.348.531
Rp8.028.577 Rp80.285.770

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
RoHS:  
1 kVA
190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V
110 V, 220 V
9.1 A/4.5 A
Wall Mount
Dual Primary Winding
Dual Secondary Winding
127 mm
152.4 mm
254 mm
Brand: SolaHD
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 15,422 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
CAHTS:
8504320000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504320090
ECCN:
EAR99