HS1F1BSCU

663-HS1F1BSCU
HS1F1BSCU

Mfr.:

Description:
Power Transformers - Industrial 1KVA 240x480-120/240 Copper TRANSFORMER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
RoHS:  
Distribution Transformers
1 kVA
240 V, 480 V
120 V, 240 V
Wall Mount
4.17 A/8.33 A
Dual Primary Winding
Dual Secondary Winding
127 mm
152.4 mm
254 mm
Brand: SolaHD
Product Type: Industrial Control Transformers
Subcategory: Transformers
Unit Weight: 12,701 kg
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
8504316000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.