HTP84F9AS

SolaHD
663-HTP84F9AS
HTP84F9AS

Mfr.:

Description:
Power Transformers - Industrial 9KVA 208D-480Y SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.124.466 Rp70.124.466

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Transformers - Industrial
RoHS:  
Automation Transformers
9 kVA
208 V
480 V, 277 V
Chassis Mount
10.8 A
Single Primary Winding
Dual Secondary Winding
508 mm
279.4 mm
431.8 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformers
Unit Weight: 116,12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504320000
TARIC:
8504320090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.