333143

Soldered
392-333143
333143

Mfr.:

Description:
Development Boards & Kits - AVR Dasduino CORE with female headers

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp230.059 Rp230.059

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328P
Bulk
Brand: Soldered
Data Bus Width: 8 bit
Dimensions: 63 mm x 22 mm
Interface Type: easyC, GPIO, I2C, SPI, UART, USB Type-C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED