SSDPF2SQ800GZ01

Solidigm
662-SSDPF2SQ800GZ01
SSDPF2SQ800GZ01

Mfr.:

Description:
Solid State Drives - SSD Solidigm D7-P5810 Series (800GB, 2.5in PCIe 4.0 x4, 3D4, SLC) Generic Single Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.651.407 Rp62.651.407

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
REACH - SVHC:
P5810
800 GB
PCIe SSDs
U.2
SLC
PCIe
4000 MB/s
6400 MB/s
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: P5810
Part # Aliases: AA000503E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471701100
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D7-P5810 Solid State Drives (SSDs)

Solidigm D7-P5810 Solid State Drives (SSDs) are ultra-fast SLC PCIe 4.0 SSDs with up to 50x Drive Writes Per Day (DWPD) for workloads with extreme write intensity and high endurance needs. These SSDs are ultra-fast Single-Level Cell (SLC) NVM Express (NVMe) devices specifically designed to meet the demanding requirements of enterprise environments. These SSDs excel in write-heavy workloads such as caching, High-Performance Computing (HPC), logging, and journaling, delivering nearly 2x better performance compared to alternative options. These SSDs serve as a cache or write buffer to eliminate performance bottlenecks and significantly improve Total Cost of Ownership (TCO). Along with high endurance and performance, these SSDs operate with lower power consumption than storage-class memory alternatives.