898H-1AH-S-R1-12VDC

Song Chuan
893-898H1AHSR112VDC
898H-1AH-S-R1-12VDC

Mfr.:

Description:
Automotive Relays 1FormA SPST 12V 50A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 30000   Multiples: 30000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.661 Rp1.909.830.000

Possible Replacement

Song Chuan 898H-1AH-C-R1-U04-12VDC
Song Chuan
Automotive Relays 1FormA SPST 12V 50A

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
50 A
90 Ohms
133 mA
Socket
898H
Brand: Song Chuan
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Product Type: Automotive Relays
Factory Pack Quantity: 30000
Subcategory: Relays
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SONG CHUAN