D3899924KC98SB

Souriau
649-D3899924KC98SB

D3899924KC98SB

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (IDR)

Product Attribute Attribute Value
Souriau
Product Category: Circular MIL Spec Connector
10 Position
Socket (Female)
13-98
Receptacles
13
Jam Nut
MIL-DTL-38999 III
Cable
5 A
Gold
Copper Alloy
D38999 III
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Shell Plating: Passivated
Subcategory: Circular Connectors
Part # Aliases: D3899924KC98SB