JBXEA0J03MCSDS

Souriau
649-JBXEA0J03MCSDS
JBXEA0J03MCSDS

Mfr.:

Description:
Circular Push Pull Connectors 3P Pin Receptacle Crimp Shell Size 0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
Connectors
Receptacle
Pin (Male)
0
Panel
Crimp
IP40
JBX
Brand: Souriau
Current Rating: 8 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Wire Gauge: 24 AWG
Part # Aliases: JBXEA0J03MCSDS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.