SMS36PD3

Souriau
649-SMS36PD3
SMS36PD3

Mfr.:

Description:
Headers & Wire Housings 36P QIKMATE CABLE PLUG W/O HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.970 Rp148.970
Rp134.843 Rp1.348.430
Rp127.321 Rp2.546.420
Rp124.202 Rp6.210.100
Rp97.234 Rp9.723.400
Rp88.611 Rp88.611.000
Rp84.942 Rp169.884.000

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
36 Position
5.08 mm (0.2 in)
4 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
Gold
SMS
Board-to-Board, Cable
- 55 C
+ 105 C
Brand: Souriau
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: SMS36PD3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOURIAU