UTGX014D18P

Souriau
649-UTGX014D18P
UTGX014D18P

Mfr.:

Description:
Standard Circular Connector Square flange receptacle, without backshell, with 18 male PCB contacts, IP68/69K in unmated conditions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp400.860 Rp40.086.000
Rp390.036 Rp97.509.000
Rp384.716 Rp192.358.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
18 Position
Pin (Male)
14
Panel
Solder Pin
Gold
Polyamide (PA)
IP65, IP67, IP69K
UTGX
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: D18
Mating Cycles: 500 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Thread Size: 13/16-20 UNEF
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: UTGX014D18P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTGX Trim Trio® Bayonet Connectors

SOURIAU UTGX Trim Trio® Bayonet Connectors are a versatile, ruggedized solution for industrial applications. SOURIAU UTGX Bayonet Connectors are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, this UL/IEC-certified connector series is a safe and reliable solution.