UTSX010D7S

Souriau
649-UTSX010D7S
UTSX010D7S

Mfr.:

Description:
Standard Circular Connector Square flange receptacle, without backshell, with 7 female PCB contacts, IP68/69K in unmated conditions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp373.525 Rp373.525
Rp317.569 Rp3.175.690
Rp297.572 Rp7.439.300
Rp283.446 Rp14.172.300
Rp273.906 Rp27.390.600
Rp258.862 Rp64.715.500
Rp251.340 Rp125.670.000

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
7 Position
Socket (Female)
10
Panel
Solder Pin
Gold
Plastic
IP69X
UTSX
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 6 A
Flammability Rating: UL 94 HB
Housing Gender: Female
Insert Arrangement: D7
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: UTSX010D7S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.