UTSX01210P

Souriau
649-UTSX01210P
UTSX01210P

Mfr.:

Description:
Standard Circular Connector Square flange receptacle, without backshell, for 10 male contacts, IP68/69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp299.590 Rp299.590
Rp259.779 Rp2.597.790
Rp229.692 Rp5.742.300
Rp218.868 Rp10.943.400
Rp208.411 Rp20.841.100
Rp195.385 Rp48.846.250
Rp186.028 Rp93.014.000
Rp177.039 Rp177.039.000

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
10 Position
Without Pin Contacts
12
Panel
Crimp
Gold
Plastic
IP69X
UTSX
Brand: Souriau
Color: Black
Contact Material: Brass
Current Rating: 4.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 10
Mating Cycles: 250 Cycle
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: UTSX01210P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.