CAB-14276

SparkFun
474-CAB-14276
CAB-14276

Mfr.:

Description:
SparkFun Accessories USB OTG Cable- Fem. A to Micro B - 5in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Cables
5 inch Long , Female A to Micro B
Brand: SparkFun
Description/Function: 5 inch Long , Female A to Micro B
For Use With: Tablet Computers, Smart Phones
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.