COM-14353

SparkFun
474-COM-14353
COM-14353

Mfr.:

Description:
Display Development Tools SparkFun Lumenati 4-pack

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Build It Boards
APA102C LEDs
5 V
2-Wire
Brand: SparkFun
Dimensions: 21.5 mm x 21.5 mm x 3.2 mm
For Use With: Lumenati Boards
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.