COM-15453

SparkFun
474-COM-15453
COM-15453

Mfr.:

Description:
Audio IC Development Tools Do you make time to talk to your Arduino? Maybe you should! The EasyVR 3 Plus Shield is a voice recognition shield for Arduino boards integrating an EasyVR module. This kit includes the EasyVR 3 Plus Module the Arduino Shield Adapter microphone an

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Speaker
EasyVR 3 Plus
3.3 V, 5 V
Brand: SparkFun
Interface Type: UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 25 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48,840 g
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
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EasyVR 3 Plus Shield for Arduino

SparkFun EasyVR 3 Plus Shield for Arduino is a multi-purpose speech module designed to add versatile, robust, and cost-effective speech recognition capabilities to applications. This shield implements SonicNet™ technology for wireless communication between modules or any other sound source such as audio, CD, DVD, or MP3 player. The EasyVR shield features an easy-to-use GUI to program voice commands and audio and a standard UART interface powered at 3.3V to 5V. This shield comes with male headers, microphone cable assembly, and speaker wires. Typical applications include home automation, such as voice-controlled light switches, locks, curtains, or kitchen appliances.