DEV-10406

SparkFun
474-DEV-10406
DEV-10406

Mfr.:

Description:
NFC/RFID Development Tools RFID Eval Shield - 13.56MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFID
Brand: SparkFun
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.