DEV-11113

SparkFun
474-DEV-11113
DEV-11113

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Pro Mini 328 - 5V/16MHz

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp206.393 Rp206.393

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Boards
AVR
ATmega328
Brand: SparkFun
Data Bus Width: 8 bit
Dimensions: 18 mm x 33 mm
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino Pro Mini 328 & Pro 328 Boards

SparkFun Arduino Pro Mini 328 and Pro 328 Boards are based on the ATmega328 and come in 3.3V/8MHz and 5V/16MHz versions. The boards have 14 digital input/output pins (of which 6 can be used as PWM outputs). The boards also have 6 analog inputs, a battery power jack, a power switch, a reset button, holes for mounting a power jack, an ICSP header, and pin headers. A six-pin header can be connected to an FTDI cable or Sparkfun breakout board to provide USB power and communication to the board.