DEV-14495

SparkFun
474-DEV-14495
DEV-14495

Mfr.:

Description:
SparkFun Accessories The SparkFun Qwiic Adapter provides the perfect means to make any old I2C board into a Qwiic-enabled board. This adapter breaks out the I2C pins from the Qwiic connectors to pins that you can easily solder with your favorite I2C-enabled device.The Qw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Adapters
Qwiic Adapter
Brand: SparkFun
Description/Function: Qwiic Adapter
For Use With: I2C-Enabled Board
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Supplies
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Shields, Adapters, & Relays

SparkFun Qwiic Shields, Adapters, and Relays are Easy-to-use boards that integrate the Qwiic Connect System with other I2C-enabled ecosystems. Qwiic Shields are offered for the Arduino and Particle Photon, and the Qwiic HAT for Raspberry Pi adds four Qwiic connect ports to any Raspberry Pi that utilizes the standard 2x20 GPIO header. The Qwiic Adapter allows users to make virtually any I2C board into a Qwiic-enabled board.