DEV-14713

SparkFun
474-DEV-14713
DEV-14713

Mfr.:

Description:
Development Boards & Kits - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp467.823 Rp467.823

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
RoHS: N
Development Boards
ARM Cortex M4F
ATSAMD51J20
Brand: SparkFun
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thing Plus - SAMD51 (DEV-14713)

SparkFun Thing Plus - SAMD51 (DEV-14713) features a 32-bit Arm® Cortex™-M4F MCU and provides an economical and easy-to-use development platform. SparkFun Thing Plus - SAMD51 comes flashed with the same convenient UF2 bootloader as the RedBoard Turbo. A few pins have been moved around to make the board Feather-compatible. It uses the Qwiic Connect System, which means no soldering or shields are required to connect it to systems.