DEV-15837

SparkFun
474-DEV-15837
DEV-15837

Mfr.:

Description:
SparkFun Accessories SparkFun weather:bit - micro:bit Carrier Board (Qwiic)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 15/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp332.613 Rp332.613

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Carrier Boards
Weather:bit
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Weather:bit
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

weather:bit - micro:bit Carrier Board

SparkFun weather:bit - micro:bit Carrier Board is a fully loaded "carrier" board for the micro:bit. When combined with the micro:bit, it provides a fully functional weather station. The weather:bit allows access to barometric pressure, relative humidity, and temperature readings. There are also connections on this carrier board for optional sensors like wind speed, direction, rain gauge, and soil readings. This version includes a vertical Qwiic connector. The micro:bit has a lot of features and a lot of potential for weather data collection.