DEV-19957

SparkFun
474-DEV-19957
DEV-19957

Mfr.:

Description:
WiFi Development Tools - 802.11 The SparkFun AzureWave Thing Plus is a Feather form-factor development board equipped with the AW-CU488. The module features the Realtek RTL8721DM integrated single-chip low-power dual-band (2.4GHz and 5GHz) wireless LAN communication controller. It

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp946.103 Rp946.103

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Development Boards
200 MHz
802.11 a/b/g/n
Brand: SparkFun
Dimensions: 3.05 in x 0.9 in
Interface Type: I2C, PWM, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8527195025
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.