KIT-14526

SparkFun
474-KIT-14526
KIT-14526

Mfr.:

Description:
SparkFun Accessories Pi Zero USB Stem
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
Rp191.532 Rp191.532

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Kits
Pi Zero USB Stem
Brand: SparkFun
Description/Function: Pi Zero USB Stem
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pi Zero USB Stem PCB Kit

SparkFun Pi Zero USB Stem PCB Kit turns a Raspberry Pi Zero into a USB dongle. The Pi Zero USB consists of a stem installed by soldering it and plugging it directly into the computer or USB hub without additional cable or power supplies. This Raspberry Pi then acts as a USB device using its Linux kernel gadget drivers to get started. The Pi zero stem is soldered directly to the USB SMD test pads on the bottom of the Raspberry Pi Zero without any wires or pogo pins. This Raspberry Pi stem allows users to create a portable VNC server or even cluster several Raspberry Pi Zeros with a USB hub. The kit's zero stem is compatible with the Raspberry Pi Zero v1.3 and the Raspberry Pi Zero W v1.1.