SEN-17589

SparkFun
474-SEN-17589
SEN-17589

Mfr.:

Description:
Acceleration Sensor Development Tools This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable)

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
12
Expected 15/06/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp659.539 Rp659.539

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Breakout Boards
Accelerometer Sensor
KX134
Acceleration: 8 g, 16 g, 32 g, 64 g
Brand: SparkFun
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN-14686 VR IMU Breakout Board

SparkFun SEN-14686 VR IMU Breakout board is a virtual reality IMU board that provides accurate Inertial Measurement Unit (IMU) information. This IMU breakout board combines all the sensor data and drift-corrects them into meaningful information. SparkFun SEN-14686 VR IMU breakout board includes a Bosch's BNO080 IMU, a combination of triple-axis accelerometer/gyro/magnetometer SiP. This Inertial Measurement Unit features 32-bit ARM Cortex M0+ that produces accurate vector rotation headings with a static rotation error of two degrees or less. The SEN-14686 VR IMU breakout board comes equipped with two I2C Qwicc connectors. This breakout board is excellently suited for VR and other heading applications.

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.