WRL-18594

SparkFun
474-WRL-18594
WRL-18594

Mfr.:

Description:
WiFi Development Tools - 802.11 SparkFun MicroMod WiFi Function Board - DA16200

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.463 Rp549.463

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Add-On Boards
DA16200
802.11 b/g/n
2.1 V to 3.6 V
802.11
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Door Locks, Sensors, Thermostats
Interface Type: SPI
Product Type: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod WiFi Function Board - DA16200

SparkFun MicroMod DA16200 WiFi Function Board adds a fully integrated WiFi module that is a certified WiFi alliance for IEEE802.11b/g/n, WiFi Direct, and WPS functionalities. This DA16200 module features a 40MHz crystal oscillator, 32.768KHz RTC, Lumped RF filter, 4MB flash memory, and an onboard chip antenna to any MicroMod project. This module offers multiple sleep modes that allow users to take advantage of current draws as low as 0.2µA to 3.5µA. The MicroMod DA16200 function board is ideal for MicroMod projects involving door locks, thermostats, sensors, pet trackers, and other home IoT projects.