1216-001
Images are for reference only
See Product Specifications
See Product Specifications
657-1216-001
1216-001
Mfr.:
Description:
EMI Feedthrough Filters 10A 50000pF Pi 12-32
EMI Feedthrough Filters 10A 50000pF Pi 12-32
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp468.740 | Rp117.185.000 | |
| Rp427.095 | Rp213.547.500 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
