1289-001
Images are for reference only
See Product Specifications
See Product Specifications
657-1289-001
1289-001
Mfr.:
Description:
EMI Feedthrough Filters 10A 1500pF 6-40
EMI Feedthrough Filters 10A 1500pF 6-40
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp924.638 | Rp924.638 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- TARIC:
- 8548909099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
