PSM4-103Z-20T0

Spectrum Control
657-PSM4-103Z-20T0
PSM4-103Z-20T0

Mfr.:

Description:
Feed Through Capacitors 10000PF 20A FEEDTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.580

Stock:
4.580
Can Dispatch Immediately
On Order:
2.500
Expected 29/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp180.892 Rp180.892
Rp130.624 Rp1.306.240
Rp118.332 Rp5.916.600
Full Reel (Order in multiples of 500)
Rp117.781 Rp58.890.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: Feed Through Capacitors
RoHS:  
0.01 uF
200 VDC
- 20 %, + 80 %
3 Terminal
8 mm
3 mm
3 mm
Three Terminal Filter Capacitors
20 A
- 55 C
+ 125 C
5 mOhms
PSM
Reel
Cut Tape
MouseReel
Brand: Spectrum Control
Product Type: Feed Through Capacitors
Factory Pack Quantity: 500
Subcategory: Filters
Type: Feed Through and Pi Low Pass Filters
Unit Weight: 1,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL