SCI-3523-000D
Images are for reference only
See Product Specifications
See Product Specifications
657-SCI-3523-000D
SCI-3523-000D
Mfr.:
Description:
EMI Feedthrough Filters .02UF 200V 25A
EMI Feedthrough Filters .02UF 200V 25A
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 98
-
Stock:
-
98 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp709.807 | Rp709.807 | |
| Rp673.849 | Rp6.738.490 | |
| Rp666.877 | Rp16.671.925 | |
| Rp660.089 | Rp33.004.450 | |
| Rp653.485 | Rp65.348.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
