2510MBW2
Images are for reference only
See Product Specifications
See Product Specifications
996-2510MBW2
2510MBW2
Mfr.:
Description:
Motor Starters Manual starter, integral horsepower, NEMA M0, 600VAC, 3 pole, 5HP at 380/575VAC, 3 phase, no indicator, NEMA 4/4X
Motor Starters Manual starter, integral horsepower, NEMA M0, 600VAC, 3 pole, 5HP at 380/575VAC, 3 phase, no indicator, NEMA 4/4X
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.505.713 | Rp16.505.713 | |
| Rp15.560.710 | Rp77.803.550 | |
| Rp15.282.218 | Rp152.822.180 |
Datasheet
Compliance Codes
- USHTS:
- 8536504000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
