8501CDO15V51

Square D
996-8501CDO15V51

8501CDO15V51

Mfr.:

Description:
General Purpose Relays RELAY 600VAC 5AMP TYPE C +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.548.853 Rp1.548.853
Rp1.462.845 Rp14.628.450

Product Attribute Attribute Value
Schneider Electric
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
40 A
Screw
Panel Mount
Screw
Silver Alloy (Ag)
8501c
61.7 mm
63.5 mm
55.4 mm
Brand: Square D
Contact Form: SPDT (1 Form C)
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Square D

FEATURED PRODUCTS
SCHNEIDER ELECTRIC