9001SKS11BH5
Images are for reference only
See Product Specifications
See Product Specifications
996-9001SKS11BH5
9001SKS11BH5
Mfr.:
Description:
Selector Switches SLCTR SWTCH 600VAC 10A 30MM SK
Selector Switches SLCTR SWTCH 600VAC 10A 30MM SK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.575.188 | Rp1.575.188 | |
| Rp1.536.661 | Rp15.366.610 | |
| Rp1.486.393 | Rp37.159.825 | |
| Rp1.430.071 | Rp71.503.550 | |
| Rp1.383.288 | Rp138.328.800 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509030
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536501000
- TARIC:
- 8536501590
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
