SPDE6A
Images are for reference only
See Product Specifications
See Product Specifications
996-SPDE6A
SPDE6A
Mfr.:
Description:
Industrial Surge Protectors Surge protective device, Surgelogic, SPDE, 50kA, 240V delta, 3 phase, 3 wire, SPD type 1, NEMA 4X, audible alarm
Industrial Surge Protectors Surge protective device, Surgelogic, SPDE, 50kA, 240V delta, 3 phase, 3 wire, SPD type 1, NEMA 4X, audible alarm
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.009.680 | Rp8.009.680 | |
| Rp7.619.461 | Rp38.097.305 | |
| Rp7.143.565 | Rp71.435.650 | |
| Rp7.142.832 | Rp178.570.800 | |
| 50 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536308000
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
