VTAN1111C-TR

Stanley Electric
327-VTAN1111CTR
VTAN1111C-TR

Mfr.:

Description:
Infrared Emitters Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.887

Stock:
3.887 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp4.880 Rp48.800
Rp3.266 Rp326.600
Rp2.257 Rp1.128.500
Rp2.000 Rp2.000.000
Rp1.853 Rp3.706.000
Full Reel (Order in multiples of 4000)
Rp1.596 Rp6.384.000
Rp1.449 Rp11.592.000
Rp1.358 Rp32.592.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
0.7 mW/sr
145 deg
20 mA
1.22 V
4.3 mW
- 40 C
+ 85 C
0603 (1608 metric)
Reel
Cut Tape
MouseReel
Brand: Stanley Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 1000 ns
Illumination Colour: Infrared
Lens Shape: Rectangular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Series: 1C
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 145 deg x 145 deg
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Surface Mount LEDs

Stanley Electric Surface Mount LEDs are offered in standard colors blue, red, and white. The LED series features different size package variations and different light distribution. Stanley Electric Surface Mount LEDs feature various lineups that meet the requirements of automotive standards.