CABSHELF1U10
Images are for reference only
See Product Specifications
See Product Specifications
16-CABSHELF1U10
CABSHELF1U10
Mfr.:
Description:
Racks & Rack Cabinet Accessories 1U Cantilever Shelf - 10in Depth
Racks & Rack Cabinet Accessories 1U Cantilever Shelf - 10in Depth
Lifecycle:
New At Mouser
Datasheet:
In Stock: 11
-
Stock:
-
11 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.045.355 | Rp1.045.355 | |
| Rp898.037 | Rp4.490.185 | |
| Rp839.330 | Rp8.393.300 | |
| Rp767.597 | Rp19.189.925 | |
| Rp755.855 | Rp37.792.750 |
Datasheet
Images
Specification Sheets
Technical Resources
Videos
Compliance Codes
- USHTS:
- 9403999045
- JPHTS:
- 940399010
- KRHTS:
- 9403990000
- TARIC:
- 9403991090
- MXHTS:
- 9403999999
- BRHTS:
- 94039900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
