CBMZT8NK

StarTech
16-CBMZT8NK
CBMZT8NK

Mfr.:

Description:
Cable Ties 1000 Pack of Plastic Zip Ties 8

Lifecycle:
New At Mouser

Availability

Stock:
1.016 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp866.849 Rp866.849
Rp736.959 Rp7.369.590
Rp690.727 Rp17.268.175
Rp657.888 Rp32.894.400
Rp626.516 Rp62.651.600
Rp587.806 Rp146.951.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
Cable Ties
Cable Tie
White
Self Locking
Nylon 6.6
8 in
0.2 in
50 lb
Brand: StarTech
Maximum Bundle Diameter: 2.16 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thickness: 0.1 in
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.