DP14MM3M

StarTech
16-DP14MM3M
DP14MM3M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3m DisplayPort 1 4 Cable

Lifecycle:
New At Mouser

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp643.945 Rp643.945
Rp550.563 Rp5.505.630
Rp517.357 Rp12.933.925
Rp492.590 Rp24.629.500
Rp469.107 Rp46.910.700
Rp439.754 Rp109.938.500

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DisplayPort
DisplayPort Cable
DisplayPort
DisplayPort
20 Conductor
9.8 ft
28 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.