HD2MM10MA

StarTech
16-HD2MM10MA
HD2MM10MA

Mfr.:

Description:
HDMI Cables 10m Active HDMI 2 0 Cable CL2 Rated

Lifecycle:
New At Mouser

Availability

Stock:
520 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.350.490 Rp2.350.490
Rp1.998.246 Rp19.982.460
Rp1.873.127 Rp46.828.175
Rp1.783.965 Rp89.198.250
Rp1.713.883 Rp171.388.300

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,002 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.