HDMI2-CABLE-GRIP-3F

StarTech
16-HDMI2CABLEGRIP-3F
HDMI2-CABLE-GRIP-3F

Mfr.:

Description:
HDMI Cables 3ft HDMI 2 0 Cable M M 4k60 Certified Gripping

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.117 Rp145.117
Rp123.102 Rp1.231.020
Rp115.396 Rp2.884.900
Rp109.893 Rp5.494.650
Rp104.572 Rp10.457.200
Rp98.151 Rp24.537.750
Rp93.381 Rp46.690.500
Rp88.978 Rp88.978.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH