HDMIMM15HS

16-HDMIMM15HS
HDMIMM15HS

Mfr.:

Description:
HDMI Cables 15ft HDMI Cable with Ethernet - Ultra HD 4k x 2k

Lifecycle:
New At Mouser

Availability

Stock:
605 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp605.051,08 Rp605.051,08
Rp516.806,82 Rp5.168.068,20
Rp486.902,84 Rp12.172.571,00
Rp463.786,88 Rp23.189.344,00
Rp441.588,22 Rp44.158.822,00
Rp414.069,22 Rp103.517.305,00
Rp411.133,86 Rp205.566.930,00
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH