HDMM5MP
Images are for reference only
See Product Specifications
See Product Specifications
16-HDMM5MP
HDMM5MP
Mfr.:
Description:
HDMI Cables 5m HDMI Cable HDMI Premium certified 26AWG
HDMI Cables 5m HDMI Cable HDMI Premium certified 26AWG
Lifecycle:
New At Mouser
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp542.491 | Rp542.491 | |
| Rp452.596 | Rp4.525.960 | |
| Rp431.131 | Rp10.778.275 | |
| Rp410.583 | Rp20.529.150 | |
| Rp394.622 | Rp39.462.200 | |
| Rp372.240 | Rp93.060.000 | |
| Rp354.445 | Rp177.222.500 |
Datasheet
Images
Specification Sheets
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
