HDMMV50CM

StarTech
16-HDMMV50CM
HDMMV50CM

Mfr.:

Description:
HDMI Cables 50cm Premium Certified HDMI Cable

Lifecycle:
New At Mouser

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp333.714 Rp333.714
Rp283.446 Rp2.834.460
Rp265.650 Rp6.641.250
Rp252.991 Rp12.649.550
Rp240.883 Rp24.088.300
Rp228.408 Rp57.102.000
Rp217.400 Rp108.700.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: HDMI Cables
RoHS:  
HDMI
19 Pin
HDMI
19 Pin
Male / Male
30 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH